IDI 100891-003-922 technical specifications.
| Current Rating | 15A |
| Length | 9.02mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5mR |
| Series | 100891 |
| RoHS | Compliant |
Download the complete datasheet for IDI 100891-003-922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.