IDI 101190-002 technical specifications.
| Current Rating | 15A |
| Length | 8.03mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 6mR |
| Series | 101190 |
| RoHS | Compliant |
Download the complete datasheet for IDI 101190-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.