IDI 101294-000 technical specifications.
| Color | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Length | 5.79mm |
| Packaging | Bulk |
| Resistance | 20mR |
| Series | 101294 |
| RoHS | Compliant |
Download the complete datasheet for IDI 101294-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
