IDI 101679-000 technical specifications.
| Current Rating | 3A |
| Length | 8.23mm |
| Resistance | 25mR |
| Series | 101679 |
| RoHS | Compliant |
Download the complete datasheet for IDI 101679-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.