IDI CP-2.5-6-TH technical specifications.
| Current Rating | 10A |
| Length | 6mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10mR |
| Series | CP |
| RoHS | Compliant |
Download the complete datasheet for IDI CP-2.5-6-TH to view detailed technical specifications.
No datasheet is available for this part.