IDI CS-2.5-6-TH technical specifications.
| Current Rating | 500mA |
| Length | 6mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 60mR |
| Series | CS |
| RoHS | Compliant |
Download the complete datasheet for IDI CS-2.5-6-TH to view detailed technical specifications.
No datasheet is available for this part.