IDI DE-50-T45-1-G technical specifications.
| Current Rating | 3A |
| Length | 13.21mm |
| Package Quantity | 100 |
| Resistance | 50mR |
| Series | DE |
| RoHS | Compliant |
Download the complete datasheet for IDI DE-50-T45-1-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
