IDI GSS-2-3.8-GS/COAL technical specifications.
| Package/Case | 100 |
| Current Rating | 3A |
| Length | 8.76mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 30mR |
| Series | GSS |
| RoHS | Compliant |
Download the complete datasheet for IDI GSS-2-3.8-GS/COAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.