IDI ICT-50C-A-5.6-DG technical specifications.
| Current Rating | 3A |
| Length | 34.59mm |
| Package Quantity | 100 |
| Series | ICT-50C |
| RoHS | Not Compliant |
Download the complete datasheet for IDI ICT-50C-A-5.6-DG to view detailed technical specifications.
No datasheet is available for this part.