IDI ICT-50J-B-7-DG-S technical specifications.
| Current Rating | 3A |
| Length | 43.18mm |
| Package Quantity | 100 |
| Resistance | 20mR |
| Series | ICT-50J |
| RoHS | Compliant |
Download the complete datasheet for IDI ICT-50J-B-7-DG-S to view detailed technical specifications.
No datasheet is available for this part.