IDI ICT-L075-VLT-4.3-G-S technical specifications.
| Current Rating | 3A |
| Length | 37.08mm |
| Package Quantity | 100 |
| Resistance | 15mR |
| Series | ICT-L075 |
| RoHS | Not Compliant |
Download the complete datasheet for IDI ICT-L075-VLT-4.3-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.