IDI ICT-L100-A-5.7-G technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Length | 37.08mm |
| Package Quantity | 100 |
| Resistance | 10mR |
| Series | ICT-L100 |
| RoHS | Compliant |
Download the complete datasheet for IDI ICT-L100-A-5.7-G to view detailed technical specifications.
No datasheet is available for this part.