IDI PENTA-0REC-12-1 technical specifications.
| Current Rating | 200mA |
| Length | 15.24mm |
| Mount | Wire |
| Package Quantity | 10 |
| Series | Penta |
| RoHS | Not Compliant |
Download the complete datasheet for IDI PENTA-0REC-12-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.