IDI QUAD-0J-12-1 technical specifications.
| Current Rating | 500mA |
| Length | 25.4mm |
| Mount | Wire |
| Package Quantity | 10 |
| Series | Quad |
| RoHS | Not Compliant |
Download the complete datasheet for IDI QUAD-0J-12-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.