IDI S-00-B-1.6-DD/CSSSPGS technical specifications.
| Current Rating | 3A |
| Length | 16.76mm |
| Package Quantity | 100 |
| Series | S |
| RoHS | Not Compliant |
Download the complete datasheet for IDI S-00-B-1.6-DD/CSSSPGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.