IDI S-00-J-1.3-G-DS-36-1 technical specifications.
| Current Rating | 3A |
| Length | 16.76mm |
| Mount | Wire |
| Package Quantity | 100 |
| Series | S |
| RoHS | Compliant |
Download the complete datasheet for IDI S-00-J-1.3-G-DS-36-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.