IDI S-00-U-1.3-GD/C technical specifications.
| Current Rating | 3A |
| Length | 16.76mm |
| Package Quantity | 100 |
| Resistance | 55mR |
| Series | S |
| RoHS | Compliant |
Download the complete datasheet for IDI S-00-U-1.3-GD/C to view detailed technical specifications.
No datasheet is available for this part.