IDI S-075-SP-3-G-S technical specifications.
| Current Rating | 3A |
| Length | 33.27mm |
| Package Quantity | 100 |
| Resistance | 25mR |
| Series | S-075 |
| RoHS | Not Compliant |
Download the complete datasheet for IDI S-075-SP-3-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.