IDI S-1-J-6.6-GD/C.670OAL technical specifications.
| Current Rating | 3A |
| Length | 17.02mm |
| Package Quantity | 100 |
| Resistance | 25mR |
| Series | S |
| RoHS | Not Compliant |
Download the complete datasheet for IDI S-1-J-6.6-GD/C.670OAL to view detailed technical specifications.
No datasheet is available for this part.