IDI S-100-H-3.5G technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Length | 33.27mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 8mR |
| Series | S-100 |
| RoHS | Compliant |
Download the complete datasheet for IDI S-100-H-3.5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.