IDI S-100-W-5.5-G technical specifications.
| Current Rating | 3A |
| Length | 33.27mm |
| Package Quantity | 100 |
| Resistance | 8mR |
| Series | S-100 |
| RoHS | Compliant |
Download the complete datasheet for IDI S-100-W-5.5-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
