IDI S-2-E-10-GD/C technical specifications.
| Current Rating | 3A |
| Length | 24.64mm |
| Package Quantity | 100 |
| Series | S |
| RoHS | Not Compliant |
Download the complete datasheet for IDI S-2-E-10-GD/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.