IDI S-3-A-7-GS/CSSSPGS technical specifications.
| Current Rating | 5A |
| Length | 33.27mm |
| Package Quantity | 100 |
| Resistance | 20mR |
| Series | S |
| RoHS | Compliant |
Download the complete datasheet for IDI S-3-A-7-GS/CSSSPGS to view detailed technical specifications.
No datasheet is available for this part.