IDI S-4-H-7-DS/C technical specifications.
| Current Rating | 5A |
| Length | 33.78mm |
| Package Quantity | 100 |
| Series | S |
| RoHS | Not Compliant |
Download the complete datasheet for IDI S-4-H-7-DS/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.