IDI S-5-A-16.4-GS/C technical specifications.
| Current Rating | 5A |
| Length | 36.07mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 8mR |
| Series | S |
| RoHS | Compliant |
Download the complete datasheet for IDI S-5-A-16.4-GS/C to view detailed technical specifications.
No datasheet is available for this part.