IDI S-5-B-8-GS/CSSSPGS technical specifications.
| Current Rating | 5A |
| Length | 36.07mm |
| Package Quantity | 100 |
| Resistance | 8mR |
| Series | S |
| RoHS | Not Compliant |
Download the complete datasheet for IDI S-5-B-8-GS/CSSSPGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.