IDI S-50C-SP-3.2-DG-S technical specifications.
| Current Rating | 3A |
| Length | 34.59mm |
| Package Quantity | 100 |
| Series | S-50C |
| RoHS | Not Compliant |
Download the complete datasheet for IDI S-50C-SP-3.2-DG-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.