IDI SH-100-H-6.7-GS/C technical specifications.
| Current Rating | 15A |
| Length | 33.27mm |
| Package Quantity | 100 |
| Series | SHE-100 |
| RoHS | Compliant |
Download the complete datasheet for IDI SH-100-H-6.7-GS/C to view detailed technical specifications.
No datasheet is available for this part.