
IDI SH-4-F-10-GS/C technical specifications.
| Current Rating | 32A |
| Length | 33.78mm |
| Package Quantity | 100 |
| Series | SH-4 |
| RoHS | Not Compliant |
Download the complete datasheet for IDI SH-4-F-10-GS/C to view detailed technical specifications.
No datasheet is available for this part.