IDI SH-5-F-18.7-GS/C technical specifications.
| Current Rating | 39A |
| Length | 36.07mm |
| Package Quantity | 100 |
| Series | SH-5 |
| RoHS | Compliant |
Download the complete datasheet for IDI SH-5-F-18.7-GS/C to view detailed technical specifications.
No datasheet is available for this part.