IDI SHE-100-HL-3.5-G technical specifications.
| Current Rating | 8A |
| Length | 33.27mm |
| Package Quantity | 100 |
| Series | SHE-100 |
| RoHS | Not Compliant |
Download the complete datasheet for IDI SHE-100-HL-3.5-G to view detailed technical specifications.
No datasheet is available for this part.