IDI SHE-3-H-7-G technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 14A |
| Length | 33.27mm |
| Package Quantity | 100 |
| Series | SHE-3 |
| RoHS | Compliant |
Download the complete datasheet for IDI SHE-3-H-7-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
