IDI SK-5-S-F-36-1 technical specifications.
| Current Rating | 3A |
| Length | 42.44mm |
| Package Quantity | 100 |
| Series | SK |
| RoHS | Not Compliant |
Download the complete datasheet for IDI SK-5-S-F-36-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.