IDI SS-30-U-1.3-DD/C technical specifications.
| Current Rating | 3A |
| Length | 15.49mm |
| Package Quantity | 100 |
| Series | SS |
| RoHS | Not Compliant |
Download the complete datasheet for IDI SS-30-U-1.3-DD/C to view detailed technical specifications.
No datasheet is available for this part.