IDI SS-75-H-2.4-DD/C.620OAL technical specifications.
| Current Rating | 3A |
| Length | 15.75mm |
| Package Quantity | 100 |
| Series | SS |
| RoHS | Not Compliant |
Download the complete datasheet for IDI SS-75-H-2.4-DD/C.620OAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.