
IDT 1337GDCGI technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Time Format | HH:MM:SS |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 1337GDCGI to view detailed technical specifications.
No datasheet is available for this part.