Real Time Clock Real Time Clock with Embedded Crystal
IDT 1338C-31SRI technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 10.4mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 56B |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 2.34mm |
| Time Format | HH:MM:SS (12/24 hr) |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 1338C-31SRI to view detailed technical specifications.
No datasheet is available for this part.