IDT 1493K-17LFT technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 1493K-17LFT to view detailed technical specifications.
No datasheet is available for this part.