IDT 1524AMLF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1524A |
| Supply Current | 5mA |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 1524AMLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.