The IDT 1526GLFT is a single circuit LVTTL input device packaged in a TSSOP case. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is lead free and features a tin, matte contact plating. It is designed for surface mount applications and is available in tape and reel packaging with 2500 units per reel.
IDT 1526GLFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 110MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 1526GLFT to view detailed technical specifications.
No datasheet is available for this part.