IDT 1562BM-001T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 20mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 1562BM-001T to view detailed technical specifications.
No datasheet is available for this part.