The IDT 180M-01LF is a single-element surface mount IC packaged in a SOIC case, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is lead-free and RoHS compliant, with a moisture sensitivity level of 1. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 3.135V.
IDT 180M-01LF technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 97 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 180-01 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 180M-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.