The IDT 180M-03LFT is a surface-mount component with a lead-free finish, packaged in tape and reel quantities of 2500. It measures 4.9mm in length and 3.9mm in width, with a thickness of 1.5mm. This component is compliant with RoHS regulations and is part of the 180-03 series.
IDT 180M-03LFT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 180-03 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 180M-03LFT to view detailed technical specifications.
No datasheet is available for this part.