The IDT 180MI-01LFT is a clock input oscillator with a package type of SOIC and a maximum operating frequency of 28MHz. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 3.135V. The oscillator is RoHS compliant and has a moisture sensitivity level of 1. It is designed for surface mount applications and has a thickness of 1.5mm and a width of 3.9mm.
IDT 180MI-01LFT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 28MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 180MI-01LFT to view detailed technical specifications.
No datasheet is available for this part.