The IDT 1893AFILFT is a 100Mbps parallel interface PHYceiver in a lead free SSOP package. It operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
IDT 1893AFILFT technical specifications.
| Package/Case | SSOP |
| Data Rate | 100Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PHYceiver™ |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 1893AFILFT to view detailed technical specifications.
No datasheet is available for this part.