
The IDT 1893AFLF is a 100Mbps parallel PHYceiver in a surface mount SSOP package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device requires a supply voltage of 3.14V to 3.47V and a maximum supply current of 160mA. It is available in a 30-unit package with a thickness of 2.3mm and a width of 7.5mm.
IDT 1893AFLF technical specifications.
| Package/Case | SSOP |
| Data Rate | 100Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 160mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PHYceiver™ |
| Supply Current | 160mA |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 1893AFLF to view detailed technical specifications.
No datasheet is available for this part.
