The IDT 1893AFLFT is a single-channel parallel PHYceiver with a data rate of 100Mbps. It operates within a supply voltage range of 3.14V to 3.47V and has a maximum supply voltage of 3.47V. The device is lead-free and RoHS compliant, packaged in a tape and reel format with 1000 units per package. It is designed for surface mount applications and has a maximum operating temperature of 70°C.
IDT 1893AFLFT technical specifications.
| Package/Case | SSOP |
| Data Rate | 100Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PHYceiver™ |
| Supply Current | 160mA |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 1893AFLFT to view detailed technical specifications.
No datasheet is available for this part.