The IDT 1893B is a single-channel IC with a data rate of 100Mbps, packaged in a lead-free SSOP package for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The IC has a maximum supply voltage of 3.47V and a minimum supply voltage of 3.14V, with a supply current of 160mA. The package measures 15.9mm in length, 7.5mm in width, and 2.3mm in thickness.
IDT 1893BFILF technical specifications.
| Package/Case | SSOP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 1893B |
| Supply Current | 160mA |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 1893BFILF to view detailed technical specifications.
No datasheet is available for this part.