The IDT 1893BKLFT is a 100Mbps parallel interface PHYceiver with a lead-free construction and an operating supply voltage of 3.3V. It has a maximum supply current of 160mA and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
IDT 1893BKLFT technical specifications.
| Data Rate | 100Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PHYceiver™ |
| Supply Current | 160mA |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 1893BKLFT to view detailed technical specifications.
No datasheet is available for this part.