IDT 1893BY-10LF technical specifications.
| Package/Case | TQFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHYceiver™ |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 1893BY-10LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.